TDK VLCF4028T-1R6N2R3-2 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 38mR |
| Height | 2.8mm |
| Inductance | 1.6uH |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 2.31A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 2.3A |
| RoHS Compliant | Yes |
| Saturation Current | 2.31A |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF4028T-1R6N2R3-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.