
Surface mount shielded wirewound power inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 720mA rated current, and 240mΩ DC resistance. Operates from -40°C to 105°C and measures 4mm x 4mm x 2.8mm. Packaged in cut tape for 500 units.
TDK VLCF4028T-220MR72-2 technical specifications.
| Package/Case | 4028 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 240mR |
| Height | 2.8mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 720mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Rated Current-Max | 720mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Saturation Current | 720mA |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF4028T-220MR72-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.