Surface mount wirewound power inductor featuring 33µH inductance with a 20% tolerance. This shielded ferrite core component offers a rated current of 610mA and a DC resistance of 350mΩ. Operating across a temperature range of -40°C to 105°C, it is designed for surface mounting and comes in tape and reel packaging.
TDK VLCF4028T-330MR61-2 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 610mA |
| DC Current | 610mA |
| DC Resistance (DCR) | 350mR |
| Depth | 4.1mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max DC Current | 610mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 610mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 740mA |
| RoHS Compliant | Yes |
| Saturation Current | 610mA |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF4028T-330MR61-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
