Surface mount shielded wirewound power inductor with 15µH inductance and 20% tolerance. Features a ferrite core, 710mA rated current, and 1.3A RMS current. Offers a low 256mΩ DC resistance and operates within a -40°C to 105°C temperature range. Packaged in a 5020 (5.2mm x 5.0mm x 2.0mm) surface mount package, supplied on tape and reel.
TDK VLCF5020T-150MR71 technical specifications.
| Package/Case | 5020 |
| Core Material | Ferrite |
| Current Rating | 710mA |
| DC Current | 710mA |
| DC Resistance (DCR) | 256mR |
| Depth | 5.2mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max DC Current | 710mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 710mA |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 710mA |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF5020T-150MR71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.