Surface mount, shielded wirewound power inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 580mA rated current, and 1.1A RMS current. Operates from -40°C to 105°C with a low DC resistance of 373mΩ at 100kHz. Packaged in tape and reel for automated assembly.
TDK VLCF5020T-220MR58 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 580mA |
| DC Current | 580mA |
| DC Resistance (DCR) | 373mR |
| Depth | 5.2mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max DC Current | 580mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 580mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Saturation Current | 580mA |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF5020T-220MR58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.