
Surface mount power inductor featuring 2.2µH inductance with a 30% tolerance. This shielded, ferrite-core component offers a rated current of 2.62A and a DC resistance of 71mΩ. Operating across a temperature range of -40°C to 105°C, it is designed for general purpose applications. The 2020 package size is supplied on tape and reel.
TDK VLCF5020T-2R2N2R6-1 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.62A |
| DC Current | 2.62A |
| DC Resistance (DCR) | 71mR |
| Depth | 5.2mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 30% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max DC Current | 2.62A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 2.62A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.76A |
| RoHS Compliant | Yes |
| Saturation Current | 2.62A |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF5020T-2R2N2R6-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
