Surface mount shielded wirewound power inductor with 33µH inductance and 20% tolerance. Features a ferrite core, 480mA rated DC current, and 920mA RMS current. Operates from -40°C to 105°C with a DC resistance of 522mΩ at 100kHz. Packaged in tape and reel for automated assembly.
TDK VLCF5020T-330MR48 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 522mR |
| Depth | 5.2mm |
| Height | 2mm |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 480mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 480mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 920mA |
| RoHS Compliant | Yes |
| Saturation Current | 480mA |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF5020T-330MR48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.