
Surface mount shielded wirewound power inductor with 3.3µH inductance and 30% tolerance. Features a ferrite core, 2.02A saturation current, and 2.76A RMS current. DC resistance is 65mΩ, operating temperature range is -40°C to 105°C. Packaged in tape and reel for automated assembly.
TDK VLCF5020T-3R3N2R0-3 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.02A |
| DC Resistance (DCR) | 65mR |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max DC Current | 2.02A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.76A |
| RoHS Compliant | Yes |
| Saturation Current | 2.02A |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF5020T-3R3N2R0-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
