
Surface mount shielded wirewound power inductor with 47µH inductance and 20% tolerance, designed for 100kHz operation. Features a ferrite core, 748mΩ DC resistance, and a rated current of 400mA, with an RMS current of 770mA. Operating temperature range is -40°C to 105°C. Dimensions are 5mm length, 5mm width, and 2mm height.
TDK VLCF5020T-470MR40 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 748mR |
| Depth | 5.2mm |
| Height | 2mm |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 510mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rated Current-Max | 400mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 770mA |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF5020T-470MR40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.