
Surface mount shielded wirewound power inductor with 47µH inductance and 20% tolerance. Features a ferrite core, 510mA rated DC current, and 710mA RMS current. DC resistance is 1.05Ω at a test frequency of 100kHz. Operates from -40°C to 105°C and is supplied in tape and reel packaging.
TDK VLCF5020T-470MR51-1 technical specifications.
| Case Code (Metric) | 5020 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 510mA |
| DC Current | 510mA |
| DC Resistance (DCR) | 1.05R |
| Depth | 5mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max DC Current | 510mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 510mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 710mA |
| RoHS Compliant | Yes |
| Saturation Current | 510mA |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF5020T-470MR51-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
