
Surface mount shielded wirewound power inductor with 6.8µH inductance and 30% tolerance. Features a ferrite core, 1.11A saturation current, and 1.9A RMS current. Operates within a -40°C to 105°C temperature range, with a DC resistance of 122mΩ. Packaged in tape and reel for automated assembly.
TDK VLCF5020T-6R8N1R1 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.11A |
| DC Resistance (DCR) | 122mR |
| Depth | 5.2mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 30% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max DC Current | 1.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.11A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.9A |
| RoHS Compliant | Yes |
| Saturation Current | 1.11A |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF5020T-6R8N1R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
