
Surface mount wirewound power inductor featuring 6.8µH inductance with a 30% tolerance. This shielded ferrite core component offers a rated current of 1.39A and a low DC resistance of 165mΩ. Operating within a temperature range of -40°C to 105°C, it is designed for surface mounting with SMD/SMT termination. The 5020 metric case size ensures compact integration.
TDK VLCF5020T-6R8N1R3-1 technical specifications.
| Case Code (Metric) | 5020 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.39A |
| DC Current | 1.39A |
| DC Resistance (DCR) | 165mR |
| Depth | 5.2mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 30% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max DC Current | 1.3A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.39A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Saturation Current | 1.39A |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF5020T-6R8N1R3-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
