TDK VLCF5024T-101MR28-2 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 280mA |
| DC Resistance (DCR) | 838mR |
| Height | 2.4mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 100uH |
| Length | 0.197inch |
| Max DC Current | 280mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 280mA |
| Series | VLCF |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF5024T-101MR28-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.