TDK VLCF5024T-2R7N1R5-2 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 31mR |
| Height | 2.4mm |
| Inductance | 2.7uH |
| Max DC Current | 1.53A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 1.53A |
| Series | VLCF |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF5024T-2R7N1R5-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.