TDK VLCF5024T-4R7N1R3-2 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 44mR |
| Height | 2.4mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Max DC Current | 1.33A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.11A |
| RoHS Compliant | Yes |
| Saturation Current | 1.33A |
| Series | VLCF |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF5024T-4R7N1R3-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
