Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance, designed for high-frequency applications. Features a ferrite core, 1.05A maximum DC current rating, and 2.19A RMS current. Offers low DC resistance of 83mΩ and operates within a temperature range of -40°C to 105°C. Packaged in tape and reel for automated assembly.
TDK VLCF5028T-100M1R0-2 technical specifications.
| Case Code (Metric) | 5028 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.05A |
| DC Resistance (DCR) | 83mR |
| Depth | 5.2mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 0.197inch |
| Max DC Current | 1.05A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.19A |
| RoHS Compliant | Yes |
| Saturation Current | 1.05A |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF5028T-100M1R0-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.