
Surface mount, shielded, wirewound fixed inductor with 1.3µH inductance and 30% tolerance. Features a ferrite core, 22mΩ DCR, and a rated current of 2.5A (4.32A RMS). Operates from -40°C to 105°C and is supplied in 2020 packaging.
TDK VLCF5028T-1R3N2R5-2 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 22mR |
| Depth | 5.2mm |
| Height | 2.8mm |
| Inductance | 1.3uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 2.56A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rated Current-Max | 2.5A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.32A |
| RoHS Compliant | Yes |
| Saturation Current | 2.56A |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF5028T-1R3N2R5-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.