Surface mount shielded wirewound power inductor with 22µH inductance and 20% tolerance, tested at 100kHz. Features a ferrite core, 710mA saturation current, and 1.66A RMS current. Operates from -40°C to 105°C with a low 140mΩ DC resistance. Dimensions are 5mm x 5.2mm x 2.8mm.
TDK VLCF5028T-220MR71-2 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 140mR |
| Depth | 5.2mm |
| Height | 2.8mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 710mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rated Current-Max | 710mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.66A |
| RoHS Compliant | Yes |
| Saturation Current | 710mA |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF5028T-220MR71-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.