
Surface mount shielded wirewound power inductor with 220µH inductance and 20% tolerance. Features a ferrite core, 1.38Ω DCR, and 540mA RMS current rating. Operates from -40°C to 105°C and is RoHS compliant. Dimensions are 5.0mm x 5.2mm x 2.8mm.
TDK VLCF5028T-221MR22-2 technical specifications.
| Case Code (Metric) | 5028 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.38R |
| Depth | 5.2mm |
| Height | 2.8mm |
| Inductance | 220uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 540mA |
| RoHS Compliant | Yes |
| Saturation Current | 220mA |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF5028T-221MR22-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
