
Surface mount wirewound power inductor featuring 2.7µH inductance with a 30% tolerance, designed for high current applications with an RMS current rating of 3.53A and a saturation current of 1.82A. This shielded ferrite core inductor offers a low DC resistance of 33mΩ and operates effectively across a temperature range of -40°C to 105°C. Measuring 5mm x 5.2mm x 2.8mm, it is suitable for demanding power management circuits.
TDK VLCF5028T-2R7N1R8-2 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 33mR |
| Depth | 5.2mm |
| Height | 2.8mm |
| Inductance | 2.7uH |
| Inductance Tolerance | 30% |
| Length | 5mm |
| Max DC Current | 1.82A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.53A |
| RoHS Compliant | Yes |
| Saturation Current | 1.82A |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF5028T-2R7N1R8-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.