Surface mount shielded wirewound power inductor with 33µH inductance and 20% tolerance, designed for high-frequency applications. Features a ferrite core, 620mA rated DC current, and 1.3A RMS current capability. Operates across a wide temperature range of -40°C to 105°C with a low DC resistance of 240mΩ. Packaged in a 2020 size for efficient board placement.
TDK VLCF5028T-330MR62-2 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 240mR |
| Depth | 5.2mm |
| Height | 2.8mm |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 620mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Rated Current-Max | 620mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 620mA |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF5028T-330MR62-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.