
Surface mount shielded wirewound power inductor featuring 3.3µH inductance with a 30% tolerance, designed for operation up to 100kHz. This component offers a low DC resistance of 37mΩ and a maximum RMS current of 3.26A, with a saturation current of 1.74A. Constructed with a ferrite core, it operates within a temperature range of -40°C to 105°C and is housed in a 5028 metric case size (5.0mm x 5.2mm x 2.8mm). The inductor is RoHS compliant and available in tape and reel packaging.
TDK VLCF5028T-3R3N1R7-2 technical specifications.
| Case Code (Metric) | 5028 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 37mR |
| Depth | 5.2mm |
| Height | 2.8mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 1.74A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.26A |
| RoHS Compliant | Yes |
| Saturation Current | 1.74A |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF5028T-3R3N1R7-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
