TDK VLCF5028T-470MR49-2 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 330mR |
| Depth | 5.2mm |
| Height | 2.8mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 490mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 490mA |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF5028T-470MR49-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
