
Surface mount shielded wirewound power inductor with 470µH inductance and 20% tolerance, operating at 100kHz. Features a ferrite core, 3.12Ω DCR, and a rated current of 140mA. Designed for surface mounting with SMD/SMT termination, this component offers a compact 5.2mm x 5mm x 2.8mm footprint and operates within a -40°C to 105°C temperature range.
TDK VLCF5028T-471MR14-2 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.12R |
| Depth | 5.2mm |
| Height | 2.8mm |
| Inductance | 470uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Rated Current-Max | 140mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 350mA |
| RoHS Compliant | Yes |
| Saturation Current | 140mA |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF5028T-471MR14-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
