
Surface mount shielded wirewound power inductor featuring 4.7µH inductance with a 30% tolerance, tested at 100kHz. This component offers a DC resistance of 43mΩ and a rated current of 1.5A, with an RMS current capability of 3.03A. Constructed with a ferrite core, it operates within a temperature range of -40°C to 105°C and is housed in a 5028 metric case code.
TDK VLCF5028T-4R7N1R5-2 technical specifications.
| Case Code (Metric) | 5028 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.58A |
| DC Resistance (DCR) | 43mR |
| Depth | 5.2mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max DC Current | 1.58A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Rated Current-Max | 1.5A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.03A |
| RoHS Compliant | Yes |
| Saturation Current | 1.58A |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF5028T-4R7N1R5-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
