
Surface mount wirewound power inductor featuring 68µH inductance with a 20% tolerance, designed for high-frequency applications up to 100kHz. This shielded ferrite core component offers a DC resistance of 460mΩ and an RMS current rating of 930mA, with a saturation current of 400mA. The 5028 metric case size (5.0mm x 5.2mm x 2.8mm) is suitable for tape and reel packaging. Operating within a temperature range of -40°C to 105°C, this RoHS compliant inductor provides reliable performance for demanding electronic circuits.
TDK VLCF5028T-680MR40-2 technical specifications.
| Case Code (Metric) | 5028 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 460mR |
| Depth | 5.2mm |
| Height | 2.8mm |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 930mA |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Series | VLCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLCF5028T-680MR40-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.