
Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 3.8A maximum DC current rating, and 3.8A RMS current. Operates from -40°C to 105°C with a low DC resistance of 33mΩ at 100kHz test frequency. Packaged in cut tape for 500 units.
TDK VLF10040T-100M3R8 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 33mR |
| Depth | 10.1mm |
| Height | 4mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max DC Current | 3.8A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.8A |
| RoHS Compliant | Yes |
| Saturation Current | 3.8A |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF10040T-100M3R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
