
This TDK VLF10040T-151MR99 is a ferrite fixed inductor with a 150uH inductance value and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is shielded and has a surface mount termination. It is lead-free and RoHS compliant, packaged on a tape and reel.
TDK VLF10040T-151MR99 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 394mR |
| Depth | 10.1mm |
| Height | 4mm |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max DC Current | 990mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.394R |
| RoHS Compliant | Yes |
| Saturation Current | 990mA |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF10040T-151MR99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
