
Surface mount shielded wirewound power inductor featuring 1.5µH inductance with a 30% tolerance, tested at 100kHz. This ferrite core component offers a maximum DC current of 8.9A and a saturation current of 9.9A, with a low DC resistance of 6.2mΩ. Operating across a temperature range of -40°C to 105°C, it is RoHS compliant and lead-free. Dimensions are 10mm (L) x 9.7mm (W) x 4mm (H), with a depth of 10.1mm, supplied in tape and reel packaging.
TDK VLF10040T-1R5N8R9 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6.2mR |
| Depth | 10.1mm |
| Height | 4mm |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 10mm |
| Max DC Current | 8.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.0062R |
| RoHS Compliant | Yes |
| Saturation Current | 9.9A |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF10040T-1R5N8R9 to view detailed technical specifications.
No datasheet is available for this part.