
Surface mount, shielded, wirewound power inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 2.8A RMS current rating, and 2.5A saturation current. DC resistance is 58mΩ, with a test frequency of 100kHz. Operating temperature range is -40°C to 105°C. Dimensions are 9.7mm (L) x 10mm (W) x 4mm (H), with a depth of 10.1mm. Packaged in tape and reel.
TDK VLF10040T-220M2R5 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 58mR |
| Depth | 10.1mm |
| Height | 4mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.8A |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF10040T-220M2R5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
