Surface mount shielded wirewound power inductor with 33µH inductance and 20% tolerance, designed for operation up to 2.1A DC current. Features a ferrite core and a low DC resistance of 93mΩ at a test frequency of 100kHz. Operating temperature range spans from -40°C to 105°C. Packaged in tape and reel for automated assembly.
TDK VLF10040T-330M2R1 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 2.1A |
| DC Resistance (DCR) | 93mR |
| Depth | 10.1mm |
| Height | 4mm |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 10mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF10040T-330M2R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.