
TDK's VLF10040T-331MR67 is a ferrite shielded inductor with a 330uH inductance value and a 20% tolerance. It has a maximum DC current rating of 670mA and a DC resistance of 870mR. The inductor is designed for surface mount applications and has a maximum operating temperature of 105°C. It is RoHS compliant and available in a tape and reel packaging format.
TDK VLF10040T-331MR67 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 870mR |
| Depth | 10.1mm |
| Height | 4mm |
| Inductance | 330uH |
| Length | 10mm |
| Max DC Current | 670mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.87R |
| RoHS Compliant | Yes |
| Saturation Current | 670mA |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF10040T-331MR67 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.