
Surface mount shielded wirewound power inductor featuring 3.3µH inductance with a 30% tolerance. Designed for high current applications, it handles up to 6.2A RMS and 6.7A saturation current. This ferrite core inductor offers a low DC resistance of 12.6mΩ and operates within a temperature range of -40°C to 105°C. Its dimensions are 10mm (L) x 9.7mm (W) x 4mm (H), packaged in cut tape.
TDK VLF10040T-3R3N6R2 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 12.6mR |
| Depth | 10.1mm |
| Height | 4mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 10mm |
| Max DC Current | 6.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.2A |
| RoHS Compliant | Yes |
| Saturation Current | 6.7A |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF10040T-3R3N6R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
