
Surface mount shielded wirewound power inductor with 6.8µH inductance and 30% tolerance. Features a ferrite core, 4.5A maximum DC current, and 4.6A saturation current. DC resistance is 23.8mΩ. Operates from -40°C to 105°C and is supplied on tape and reel.
TDK VLF10040T-6R8N4R5 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 23.8mR |
| Depth | 10.1mm |
| Height | 4mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max DC Current | 4.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.5A |
| RoHS Compliant | Yes |
| Saturation Current | 4.6A |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF10040T-6R8N4R5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.