
Surface mount shielded wirewound power inductor with 150µH inductance and 20% tolerance, tested at 100kHz. Features a ferrite core, 1.2A maximum DC current rating, and 1.1A saturation current. DC resistance is 352mΩ. Operating temperature range is -40°C to 105°C. Dimensions are 10mm (L) x 9.7mm (W) x 4.5mm (H).
TDK VLF10045T-151M1R1 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 352mR |
| Depth | 10.1mm |
| Height | 4.5mm |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Length | 10mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.352R |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF10045T-151M1R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
