Surface mount shielded wirewound power inductor with 220µH inductance and 20% tolerance. Features a ferrite core, 1A RMS current rating, and 900mA saturation current. Operating temperature range is -40°C to 105°C, with a DC resistance of 499mΩ. Dimensions are 9.7mm (L) x 10mm (W) x 4.5mm (H).
TDK VLF10045T-221MR90 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 499mR |
| Depth | 10.1mm |
| Height | 4.5mm |
| Inductance | 220uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF10045T-221MR90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.