
Surface mount shielded wirewound power inductor featuring 330µH inductance with a 20% tolerance. This ferrite core component offers a DC current rating of 800mA and a saturation current of 700mA, with a DC resistance of 829mΩ. Operating across a temperature range of -40°C to 105°C, it is supplied in tape and reel packaging.
TDK VLF10045T-331MR70 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 800mA |
| DC Resistance (DCR) | 829mR |
| Depth | 10.1mm |
| Height | 4.5mm |
| Inductance | 330uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF10045T-331MR70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
