
Surface mount shielded wirewound power inductor with 3.3µH inductance and 30% tolerance, operating at 100kHz. Features a ferrite core, 6.9A maximum DC current, and 7.5A saturation current. DC resistance is 11.6mΩ, with an operating temperature range of -40°C to 105°C. Dimensions are 10mm (L) x 9.7mm (W) x 4.5mm (H).
TDK VLF10045T-3R3N6R9 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 11.6mR |
| Depth | 10.1mm |
| Height | 4.5mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 10mm |
| Max DC Current | 6.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.9A |
| RoHS Compliant | Yes |
| Saturation Current | 7.5A |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF10045T-3R3N6R9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
