Surface mount shielded wirewound power inductor featuring 4.7µH inductance with a 30% tolerance. This component offers a maximum DC current of 6.1A and a saturation current of 6.3A, with a low DC resistance of 15mΩ. Operating within a temperature range of -40°C to 105°C, it utilizes a ferrite core and is supplied on tape and reel.
TDK VLF10045T-4R7N6R1 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 15mR |
| Depth | 10.1mm |
| Height | 4.5mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 10mm |
| Max DC Current | 6.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.1A |
| RoHS Compliant | Yes |
| Saturation Current | 6.3A |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF10045T-4R7N6R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.