
Surface mount shielded wirewound power inductor with 68µH inductance and 20% tolerance. Features a ferrite core, 1.6A saturation current, and 1.7A RMS current. DC resistance is 182mΩ at a test frequency of 100kHz. Operating temperature range is -40°C to 105°C. Packaged in tape and reel.
TDK VLF10045T-680M1R6 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.6A |
| DC Resistance (DCR) | 182mR |
| Depth | 10.1mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Length | 0.394inch |
| Max DC Current | 1.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.7A |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.382inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF10045T-680M1R6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.