
Surface mount shielded wirewound power inductor with 6.8µH inductance and 30% tolerance, rated for 5.1A maximum DC current. Features a ferrite core, 21.4mΩ DC resistance, and a saturation current of 5.2A. Operates within a temperature range of -40°C to 105°C and is supplied in tape and reel packaging.
TDK VLF10045T-6R8N5R1 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.1A |
| DC Resistance (DCR) | 21.4mR |
| Depth | 10.1mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 0.394inch |
| Max DC Current | 5.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.0214R |
| RoHS Compliant | Yes |
| Saturation Current | 5.2A |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.382inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF10045T-6R8N5R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
