
Surface mount shielded wirewound power inductor featuring 10µH inductance with a 20% tolerance, tested at 100kHz. This ferrite core component offers a maximum DC current of 6.4A and a saturation current of 6.2A, with a low DC resistance of 16mΩ. Operating across a temperature range of -40°C to 105°C, it is RoHS compliant and supplied in tape and reel packaging.
TDK VLF12060T-100M6R2 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 6.2A |
| DC Resistance (DCR) | 16mR |
| Depth | 12mm |
| Height | 11mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 17mm |
| Max DC Current | 6.4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 6.2A |
| Series | VLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF12060T-100M6R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.