This ferrite shielded surface mount inductor features a 10uH inductance value and a maximum DC resistance of 590mR. It can handle a maximum current of 390mA and operates within a temperature range of -40°C to 105°C. The inductor is shielded and has a tolerance of 20%. It is available in a 1008 case code and is RoHS compliant.
TDK VLF252010MT-100M-CA technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 390mA |
| DC Resistance (DCR) | 590mR |
| Height - Seated (Max) | 0.039inch |
| Inductance | 10uH |
| Length | 0.098inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 440mA |
| Series | VLF-M-CA |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF252010MT-100M-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.