Surface mount, shielded, wirewound power inductor with 15µH inductance and 20% tolerance. Features a ferrite core, 530mA RMS current rating, and 310mA saturation current. DC resistance is 870mΩ. Operates within a -40°C to 105°C temperature range. Packaged in a 1008 (2520 metric) case.
TDK VLF252010MT-150M technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 530mA |
| DC Resistance (DCR) | 870mR |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 0.098inch |
| Max DC Current | 310mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 530mA |
| RoHS Compliant | Yes |
| Saturation Current | 310mA |
| Series | VLF-M |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF252010MT-150M to view detailed technical specifications.
No datasheet is available for this part.