This is a surface mount fixed inductor with a 15uH inductance rating, 20% tolerance, and a current rating of 310mA. The DCR is 870mR. It is shielded and has a maximum operating temperature of 105°C. The inductor is packaged in a 1008 case and is RoHS compliant.
TDK VLF252010MT-150M-CA technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 310mA |
| DC Resistance (DCR) | 870mR |
| Height - Seated (Max) | 0.039inch |
| Inductance | 15uH |
| Length | 0.098inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 340mA |
| Series | VLF-M-CA |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF252010MT-150M-CA to view detailed technical specifications.
No datasheet is available for this part.