
Surface mount, shielded wirewound power inductor with 470nH inductance and 30% tolerance. Features a ferrite core, 29mΩ DC resistance, and a maximum DC current of 1.84A. Operates within a temperature range of -40°C to 105°C. Housed in a 2.5mm x 2mm x 1mm (1008/2520) case, this component is suitable for demanding applications.
TDK VLF252010MT-R47N technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 29mR |
| Height | 1mm |
| Inductance | 470nH |
| Inductance Tolerance | 30% |
| Length | 2.5mm |
| Max DC Current | 1.84A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.35A |
| RoHS Compliant | Yes |
| Saturation Current | 1.84A |
| Series | VLF-M |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF252010MT-R47N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
