
Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 410mΩ DC resistance, and a maximum DC current rating of 410mA. Operating temperature range is -40°C to 105°C. Dimensions are 2.5mm (L) x 2mm (W) x 1.2mm (H) in a 1008 case size. Packaged on tape and reel.
TDK VLF252012MT-100M technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 410mR |
| Height | 1.2mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 2.5mm |
| Max DC Current | 410mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 780mA |
| RoHS Compliant | Yes |
| Saturation Current | 410mA |
| Series | VLF-M |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF252012MT-100M to view detailed technical specifications.
No datasheet is available for this part.