
Surface mount, shielded, wirewound power inductor with 470nH inductance and 30% tolerance, tested at 1MHz. Features a ferrite core, 2.5mm x 2mm x 1.2mm 1008/2520 case size, and a low DC resistance of 29mR. Rated for 3.45A RMS current and 1.89A saturation current, operating from -40°C to 105°C. RoHS compliant.
TDK VLF252012MT-R47N technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 29mR |
| Height | 1.2mm |
| Inductance | 470nH |
| Inductance Tolerance | 30% |
| Length | 2.5mm |
| Max DC Current | 1.89A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.45A |
| RoHS Compliant | Yes |
| Saturation Current | 1.89A |
| Series | VLF-M |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF252012MT-R47N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
