
Surface mount, shielded, wirewound power inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, 2.1A RMS current rating, and 870mA saturation current. DC resistance is 70mΩ, with a test frequency of 1MHz. Housed in a 1008 (2520 metric) case, this component operates from -40°C to 105°C and is supplied on tape and reel.
TDK VLF252015MT-2R2M technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 70mR |
| Height | 1.5mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 870mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.1A |
| RoHS Compliant | Yes |
| Saturation Current | 870mA |
| Series | VLF-M |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF252015MT-2R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
