Surface mount, shielded wirewound power inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 1.45A RMS current rating, and 120mΩ DC resistance. Operates within a -40°C to 105°C temperature range, housed in a 1008 (2520 metric) case. Ideal for demanding electronic applications requiring reliable power handling.
TDK VLF252015MT-4R7M technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 1.45A |
| DC Resistance (DCR) | 120mR |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 0.098inch |
| Max DC Current | 590mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.45A |
| RoHS Compliant | Yes |
| Saturation Current | 590mA |
| Series | VLF-M |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VLF252015MT-4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.